IC,L6208PD,DUAL STEP MTR DRIV
| Jameco Part no. 1470215 | |
|---|---|
| Manufacturer | ST MICRO |
| Manufacturer no. | L6208PD |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [463 KB ]
DMOS Driver for Bipolar Stepper Motor
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | L6208 |
| Maximum Operating Temperature | 150°C |
| Mounting | Surface Mount |
| Pin_Count | 24 |
| Supplier_Package | SO |
| Product Width | 7.6mm(Max) |
| Product Height | 2.35mm(Max) |
| Specification | Value |
|---|---|
| Product Length | 15.6mm(Max) |
| Product Type | Motion Motor Control |
| Type | Bipolar Stepper Motor Driver |
| Minimum Operating Supply Voltage | 8V |
| Maximum Operating Supply Voltage | 52V |
| Minimum Operating Temperature | -40°C |
Report a problem
Suggest a product