3-Phase Brushless DC Motor Controller 42 Volt 38-Pin (36+2Tab) PowerSO Tube
Image is representative only
| Jameco Part no. 1470291 | |
|---|---|
| Manufacturer | ST MICRO |
| Manufacturer no. | L6235PD |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [437 KB ]
DMOS DRIVER FOR THREE-PHASE BRUSHLESS DC MOTOR
IC,L6235PD,DUAL STEP MTR DRIV
Report a problem
Suggest a product
IC,L6235PD,DUAL STEP MTR DRIV
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | L6235 |
| Maximum Operating Temperature | 150°C |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 38 |
| Supplier_Package | PowerSO |
| Product Width | 11.1mm(Max) |
| Product Height | 3.3mm(Max) |
| Product Length | 16mm(Max) |
| Specification | Value |
|---|---|
| Product Type | Motion Motor Control |
| Type | 3-Phase Brushless DC Motor Controller |
| Shutdown Threshold | 6V |
| Minimum Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 42V |
| Maximum Operating Supply Voltage | 52V |
| Minimum Operating Temperature | -40°C |
Report a problem
Suggest a product