50 VOLT 8 AMP TO-220 THYRISTOR SILICON CONTROLLED RECTIFIER DIODE
| Jameco Part no. 14752 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | C122B |
| Catalog 132 , page 18 |
- Data Sheet (current) [2 MB ]
- ON Semiconductors [65 KB ]
- Motorola [56 KB ] Representative Datasheet, MFG may vary
| Specification | Value |
|---|---|
| Type | SCR |
| Rating | 200 PRV, 8A (isolated) |
| Repetitive Peak Reverse Voltage (V) | 200 |
| Repetitive Peak Off-state Voltage (V) | 200 |
| Specification | Value |
|---|---|
| DC Gate Trigger Current-Max (mA) | 25 |
| RMS On-state Current-Max (A) | 8 |
| Supplier Package | TO-220 |
Report a problem
Suggest a product