null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Speech/Recognition

SOUND-TO-LIGHT UNIT, 40MM X 55MM X 35MM

VELLEMAN INC.
Jameco Part no. 147571
Manufacturer VELLEMAN INC.
Manufacturer no. MK103
Catalog 132 , page 157
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
5+ $6.25
25+ $5.59
  • Availability:Ship  4 Days ARO 
+ Add to my favorites

 Add to cart

Sound Activated LEDs Kit

Four high-intensity LEDs light up and react simultaneously to every sound. Use for different, fun, and practical applications like a sound indicator or simple sound-to-light unit for music. The unit can also be used to indicate when the doorbell or the telephone is ringing, which is particularly useful for the hearing-impaired. The sensitivity is adjustable with the potentiometer, and it has a built-in microphone.

Features:
  • Intermediate level
  • 33 pieces
  • Power consumption: 0.5mA min./12mA max.
  • Adjustable sensitivity
  • Dimensions: 2.5"L x 1.6"W x 1.4"H
  • Weight: 0.1 lbs.

    Requires: 8-15VDC power supply or 9VDC battery, not included. We recommend Jameco P/N: (198791)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.