FLASHING LEDS, 33MM X 32MM X 15MM
| Jameco Part no. 147580 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | MK102 |
| Catalog 132 , page 157 |
- Data Sheet (current) [166 KB ]
Flashing LED's
For different applications (such as model construction), and recreational use. Flashing speed of the two 5mm red LEDs is adjustable with the two potentiometers.
Specifications:
Report a problem
Suggest a product
For different applications (such as model construction), and recreational use. Flashing speed of the two 5mm red LEDs is adjustable with the two potentiometers.
Specifications:
- Consumption: ± 8mA
- Power supply: 9V battery (not incl.)
- Dimensions: 1.3" x 1.25" x 0.6"
- Difficulty: Easy
- Number of pieces: 23