null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor Silicon Controlled Rectifier 600 Volt 90A 3-Pin(3+Tab) TO-220AB

C122M: MAJOR BRANDS View Larger Image
Image is representative only
Jameco Part no. 14761
Manufacturer   MAJOR BRANDS
Manufacturer no. C122M
Catalog 132 , page 18
Learn more about Major Brands.
Pricing & Availability

$1.35

# of Unit Price
1+ $1.35
10+ $1.25
100+ $1.05
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DIODE, C122M, SILICON CONTROLLED RECTIFIER, 8A, 600V, TO-220

Report a problem
Suggest a product
Specification Value
FamilyC122M1
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.01mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating90A
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count3
Specification Value
TypeSCR
Supplier_PackageTO-220AB
Product TypeThyristor
Maximum Gate Trigger Current25mA
Maximum Gate Trigger Voltage1.5V
Maximum Holding Current30mA
Peak On-State Voltage1.83V@16A


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.