null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Mechanical

C

SIREN,VOICE COIL,12VDC@300mA,3000Hz@108db

YC-321-1: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 148152
Manufacturer   JAMECO VALUEPRO
Manufacturer no. YC-321-1
Catalog 122 , page 87
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
100+ $4.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Piezo Siren

Features:
  • Operating voltage: 12V @ 300mA
  • Voltage range: 2-12V
  • Sound output: 108dB
  • Frequency: 3000Hz
  • Size: 2.5"L x 2.8"Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (Vp-p/mA)12/300
    Voltage Range (Vp-p)2 - 12
    Frequency (Hz)3000
    Specification Value
    Sound (dB)108
    Dimensions (inch)2.5L x 2.8Dia


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.