CASE,FLIPTOP,PLASTIC,10 INCH L X,4.5 INCH W,1.5 INCH H,WITH LID
Image is representative only
| Jameco Part no. 148902 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 203-132F |
| Catalog 132 , page 144 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
CLEAR FLIPTOP BOX
This case can be easily taken from one place to another. The clear design allows for quick component finding and the removable dividers let you travel with a variety of components while staying organized.
Features:
Report a problem
Suggest a product
This case can be easily taken from one place to another. The clear design allows for quick component finding and the removable dividers let you travel with a variety of components while staying organized.
Features:
- Material: Clear Plastic
- Number of compartments: 12
- Size of compartments: 1.7" x 2.3" each
- Size of box: 10.2"L x 4.7"W x 1.6"H
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | ENCLOSURE |
| Family | FLIPTOP |
| Dimensions | 10" X 4.5",1.5" |
| Specification | Value |
|---|---|
| Material | PLASTIC |
| Additional Feature | CASE,FLIPTOP,W/LID |
Report a problem
Suggest a product