IC,SCANSTA112SM,7-PORT MULTIDR
OP JTAG MUX
Image is representative only
| Jameco Part no. 1490486 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | SCANSTA112SM |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [683 KB ]
8-CHANNEL, 12-BIT, 40/50MSPS ADC
IC,SCANSTA112SM,7-PORT MULTIDR
OP JTAG MUX
Report a problem
Suggest a product
IC,SCANSTA112SM,7-PORT MULTIDR
OP JTAG MUX
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Supply Voltage-Max (Vsup) (V) | 3.6 |
| Package Shape | SQUARE |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH |
| Package Body Material | PLASTIC/EPOXY |
| Operating Temperature-Max (Cel) | 85 |
| Operating Temperature-Min (Cel) | -40 |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | TIN LEAD |
| Terminal Form | BALL |
| Number of Functions | 1 |
| Moisture Sensitivity Level | 3 |
| Supply Voltage-Min (Vsup) (V) | 3 |
| Peak Reflow Temperature (Cel) | 235 |
| Specification | Value |
|---|---|
| Length (mm) | 10 |
| Width (mm) | 10 |
| JESD-30 Code | S-PBGA-B100 |
| Surface Mount | YES |
| Time@Peak Reflow Temperature-Max (s) | 30 |
| Supply Voltage-Nom (Vsup) (V) | 3.3 |
| Seated Height-Max (mm) | 1.5 |
| Terminal Position | BOTTOM |
| Terminal Pitch (mm) | 0.8 |
| Number of Terminals | 100 |
| Package Code | LFBGA |
| Microprocessor Circuit Type | MICROPROCESSOR CIRCUIT |
Report a problem
Suggest a product