null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A

Digital to Analog Converter 1 Channel Current Steering 8-Bit 16-Pin MDIP Rail

DAC0800LCN: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 14904
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. DAC0800LCN
Catalog 132 , page 10
Pricing & Availability

$1.55

# of Unit Price
1+ $1.55
10+ $1.25
100+ $0.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

8-BIT DIGITAL-TO-ANALOG CONVERTER


IC,D/A CONVERTER,DAC0800LCN,
8-BIT,4.5-18V,DIP-16,150NS

Report a problem
Suggest a product
Specification Value
FamilyDAC0800
Output TypeCurrent
Digital Interface TypeParallel
Number of DAC Channels1
Full Scale Error±1LSB
ArchitectureCurrent Steering
Number of Outputs per Chip1
Power Supply TypeDual
Integral Nonlinearity Error±0.19%FSR
Voltage ReferenceExternal
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Converter TypeGeneral Purpose
Specification Value
Maximum Operating Temperature70°C
Maximum Settling Time0.15us
Pin_Count16
Supplier_PackageMDIP
Product Width6.35mm
Product Height3.3mm
Product Length19.05mm
MountingThrough Hole
Minimum Operating Temperature0°C
Product TypeDAC
PackagingRail
Resolution8Bit
Output PolarityUnipolar


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.