Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin MDIP Rail
Image is representative only
| Jameco Part no. 14947 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | DAC0808LCN |
| Catalog 132 , page 10 |
- Data Sheet (current) [345 KB ]
8-BIT D/A CONVERTER
IC,D/A CONVERTER,DAC0808LCN,
8-BIT,4.5-18V,DIP-16,150NS
Report a problem
Suggest a product
IC,D/A CONVERTER,DAC0808LCN,
8-BIT,4.5-18V,DIP-16,150NS
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DAC0808 |
| Output Type | Current |
| Digital Interface Type | Parallel |
| Number of DAC Channels | 1 |
| Architecture | R-2R |
| Number of Outputs per Chip | 1 |
| Power Supply Type | Dual |
| Integral Nonlinearity Error | ±0.19%FSR |
| Voltage Reference | External |
| Minimum Dual Supply Voltage | ±4.5V |
| Typical Dual Supply Voltage | -15/5V |
| Maximum Dual Supply Voltage | -16.5/5.5V |
| Converter Type | General Purpose |
| Maximum Operating Temperature | 75°C |
| Specification | Value |
|---|---|
| Maximum Settling Time | 0.15us(Typ) |
| Pin_Count | 16 |
| Supplier_Package | MDIP |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 19.05mm |
| Mounting | Through Hole |
| Minimum Operating Temperature | 0°C |
| Product Type | DAC |
| Packaging | Rail |
| Resolution | 8Bit |
| Output Polarity | Unipolar |
Report a problem
Suggest a product