SOLENOID,12VDC,20.7 ohm,PUSH,7 WATT,H FORCE:1.5LBS,PUSH
Image is representative only
| Jameco Part no. 149762 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | SMT-1632S12A-R |
| RoHS compliant | |
| Catalog 132 , page 86 | |
and BenchPro brands.
- Data Sheet (current) [423 KB ]
12VDC Tubular Push Solenoid
Features:
Coil Resistance: 21Ω Power Consumption: 7W Holding Force: 1.5 lbs. @ 20°C Stroke: 0.24 inches Size: 2.5" length x 0.6" diameter Shaft Diameter: 0.098" Weight: 0.10 lbs.
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Coil Resistance (+/-10%) Ohms | 21 |
| Size (Length x Diameter) (inch) | 2.5 x 0.6 |
| Type | Tubular-push |
| Voltage (VDC) | 12 |
| Holding Force (lbs.@200C) | 1.5 |
| Specification | Value |
|---|---|
| Power Consumption (W) | 7 |
| Shaft Diameter (inch) | 0.098 |
| Stroke | 0.24 |
| Weight (lbs.) | 0.1 |
Report a problem
Suggest a product