Low Voltage Differentiated Signaling 8-Pin SOIC Tube
| Jameco Part no. 1498015 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN65LVDS9637D |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [379 KB ]
HIGH-SPEED DIFFERENTIAL LINE RECEIVER
IC,SN65LVDS9637D,DUAL HIGH-SPE
ED DIFFERENTIAL RECEIVER
Report a problem
Suggest a product
IC,SN65LVDS9637D,DUAL HIGH-SPE
ED DIFFERENTIAL RECEIVER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN65LVDS9637 |
| Maximum Input Current | -20uA |
| Maximum Power Dissipation | 725mW |
| Maximum Propagation Delay Time | 6.1ns |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Input Type | TTL |
| Mounting | Surface Mount |
| Packaging | Tube |
| Specification | Value |
|---|---|
| Pin_Count | 8 |
| Supplier_Package | SOIC |
| Product Width | 3.91mm |
| Product Height | 1.58mm |
| Product Length | 4.9mm |
| Product Type | LVDS |
| Transmission Data Rate | 150Mbps |
| Number of Elements per Chip | 2 |
| Number of Receivers | 2 |
| Differential Input High Threshold Voltage | 0.1V |
| Differential Input Low Threshold Voltage | -0.1V |
Report a problem
Suggest a product