Bus Transceiver Single 8 Channel 3-ST 24-Pin SOIC Tube
| Jameco Part no. 1499069 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN74ABT8245DW |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [668 KB ]
IC FIFO SYNCHRONOUS UNI-DIRECTIONALSUPER SYNC 16K X 18 10NS 5VOLT TQFP64 (PN64)
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN74ABT8245 |
| Input Level | TTL |
| Number of Direction Control Inputs | 1 Low/High |
| Number of Input Enables per Element | 0 |
| Number of Output Enables per Element | 1 Low |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 8 |
| Maximum Quiescent Current | 38000uA |
| Maximum High Level Output Current | -32mA |
| Maximum Low Level Output Current | 64mA |
| Logic Family | ABT |
| Typical Quiescent Current | 30000uA |
| Maximum Propagation Delay Time @ Maximum CL | 4.3ns@5V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | No |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Logic Function | Scan Test Device with Bus Transceiver |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 24 |
| Supplier_Package | SOIC |
| Product Width | 7.52mm |
| Product Height | 2.35mm |
| Product Length | 15.4mm |
| Product Type | Bus Transceiver |
| Fabrication Technology | BiCMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Output Level | TTL |
| Data Flow Direction | Bi-Directional |
Report a problem
Suggest a product