null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Flex

SENSOR,FLEX,O deg:1OK,RESISTANCE RANGE: 10-40Kohms

FLEX SENSOR 4.5  LENGTH: SPECTRA SYMBOL
Image is representative only
SPECTRA SYMBOL
Jameco Part no. 150551
Manufacturer SPECTRA SYMBOL
Manufacturer no. FLEX SENSOR 4.5 LENGTH
  RoHS compliant
Catalog 132 , page 173
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $11.49
100+ $10.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Flex Sensor

  • Maximum resistance: 30k ohms to 40k ohms, proportional to the degree of flexing or bending
  • Nominal resistance: 10k ohms
  • Applications: virtual reality data gloves, robotic, bio-metric, physics and engineering
  • Length: 4.5"

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSENSOR
    FamilyFLEX
    Specification Value
    Additional FeatureO Deg:10K RESISTANCE RANGE: 10-40K Ohms


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.