null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Motor Controllers, Servo

SERIAL SERVO CONTROLLER (SSC) FOR R/C SERVOS

SSC-ASD2: SCOTT EDWARDS ELECTRONICS View Larger Image
Image is representative only
SCOTT EDWARDS ELECTRONICS
Jameco Part no. 151001
Manufacturer SCOTT EDWARDS ELECTRONICS
Manufacturer no. SSC-ASD2
Catalog 132 , page 86
Pricing & Availability

$43.95

# of Unit Price
1+ $43.95
5+ $39.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Serial Servo Controller Module

Features:
  • Controls 8 pulse-proportional servos
  • Receives serially at 2400 or 9600 baud
  • Module is addressable, allowing 2 units to share the same line to control a total of 16 servo motors
  • Connections to serial input can be established using a modular jack (P/N 115554) or modular adapter from DB9 to RJ11 (P/N 114738), both not included
  • Size: 1.9"L x 1.4"W
  • 1-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMOTOR CONTROLLER
    FamilySERVO
    Specification Value
    Additional FeatureSERIAL,INPUT CBL REQ: P/N 115553 OR 114737


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.