KIT,SUPER SNOOPER BIG EAR,AUDIO AMPLIFIER
| Jameco Part no. 151204 | |
|---|---|
| Manufacturer | ELECTRONIC RAINBOW |
| Manufacturer no. | AA-1D |
| Catalog 132 , page 157 |
- Data Sheet (current) [605 KB ]
- Data Sheet (current) [530 KB ]
Super Snooper Big Ear Audio Amplifier Kit
This kit teaches how amplifiers take a small signal and "magnify" it to drive a small speaker or headphone. It's based on the LM386 Low Voltage Power Amplifier. This chip is not a toy; it's designed to be used in a variety of consumer-electronics applications such as AM-FM radio amplifiers, portable tape or CD players, intercom's, TV sound systems, etc. Provides up to 1 watt of low distortion audio power. Harmonic distortion is 0.2% with a voltage gain of up to 46 dB.
Includes:
Report a problem
Suggest a product
This kit teaches how amplifiers take a small signal and "magnify" it to drive a small speaker or headphone. It's based on the LM386 Low Voltage Power Amplifier. This chip is not a toy; it's designed to be used in a variety of consumer-electronics applications such as AM-FM radio amplifiers, portable tape or CD players, intercom's, TV sound systems, etc. Provides up to 1 watt of low distortion audio power. Harmonic distortion is 0.2% with a voltage gain of up to 46 dB.
Includes:
- (1) Printed Circuit Board (2.0"L x 1.0"W)
- (1) 1kΩ resistor
- (3) 10kΩ resistor
- (1) 10kΩ vertical trim potentiometer
- (2) 0.1µF capacitor
- (1) 47µF capacitor
- (2) 4.7µF capacitor
- (1) LM1458 IC
- (1) LM386N-1 IC
- (2) 8-pin IC sockets
- (1) Electric microphone
- (1) 9V battery snap
- Instruction manual