null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Radio/Transmitter

FM STEREO TRANSMITTER KIT

FMST-100: ELECTRONIC RAINBOW
ELECTRONIC RAINBOW
Jameco Part no. 151239
Manufacturer ELECTRONIC RAINBOW
Manufacturer no. FMST-100
Catalog 122 , page 171
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $26.95
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

FM Stereo Transmitter Kit

Have your own FM radio station. Any stereo signal you plug into the FMST-100 transmitter kit will be transmitted to any FM radio tunable from 88 to 108MHz FM. Plug in your CD player, tape deck and have a wireless link to any FM radio, within 150 ft. Listen to your CD while mowing the lawn. Transmit from your car to your camper, or throughout an auditorium. Transmit music on one channel, sing on the other. Compatible with any of your audio system components. Clarity is excellent, approximately 40dB stereo separation. Length of antenna determines distance of transmission. Comes complete with left & right input level control as well as a crystal for left & right stereo separation.

System Requirements:
  • Power Requirements: 8 to 15 VDC or 9v battery

Specifications:
  • P C BOARD SIZE: 2.25" x 2.75"
  • Cabinet size: 1.5" x 2.5" x 3
Note:
  • (Antennae not included)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Club Jameco
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Copyright ©2002 - 2012 Jameco. All Rights Reserved.