null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Keypad

Keyboard 16 Key 0.03mA 12VDC

07-30008-000: ACT COMPONENTS,INC. View Larger Image
Image is representative only
ACT COMPONENTS,INC.
Jameco Part no. 152063
Manufacturer ACT COMPONENTS,INC.
Manufacturer no. 07-30008-000
  RoHS compliant
Catalog 132 , page 77
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
10+ $15.49
100+ $13.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

16-BUTTON KEYPAD


Features:
  • 16 total buttons
  • Button Placement: 4 rows x 4 columns
  • Contact Rating: 30mA @ 12VDC
  • Contact Resistance: <200Ω
  • Life Expectancy: >500,000 cycles
  • Operating Temperature: -20°C to +60°C
  • For indoor or outdoor use
  • Gold-plated PCB contacts
  • Tactile Feedback
  • Customizable graphics and colors
  • Size: 2.6"L x 2.9"W x 0.4"D


Report a problem
Suggest a product
Specification Value
FamilyACT-07-30008-000
Maximum DC Voltage Rating12
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Product TypeKeypads and Keyboards
Storage Temperature-40°C to 70°C
TypeKeyboard
Number of Keys16 Key
Specification Value
Layout4x4 Key
Maximum Current Rating0.03mA@12VDC
Maximum Contact Resistance<200Ohm
Product Length2.6
Product Height2.9
Product Depth0.4


Report a problem
Suggest a product

RELATED PRODUCTS

SECURITY KEYPAD,SELF

Buy Now  $49.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.