null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic, Disc

50 VOLT 0.1UF CERAMIC DISK CAPACITOR

DC.1: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 15270
Manufacturer   JAMECO VALUEPRO
Manufacturer no. DC.1
Catalog 132 , page 37
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
1000+ $0.12
5000+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Ceramic Disk Capacitor (±20%)


50 Volts @ 0.1 µF

Features:
  • Size: 8mm
  • Operating temp. range: +10°C to +85°C
  • Capacitance change over temp. range: +22% to -56%
  • Dielectric withstanding voltage: 2.5 times rated volt. for not <1 sec


Report a problem
Suggest a product
Specification Value
Capacitor TypeCERAMIC
Capacitance (uF).1
Voltage50
Inductance-Nom (uH)270
Specification Value
Tolerance10
Self Resonance Frequency (MHz)12
Test Frequency (MHz)0.1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.