RELAY,SOLID STATE,DC/AC,INPUT,4-32VDC,OUTPUT:240VAC@3A
| Jameco Part no. 153059 | |
|---|---|
| Manufacturer | COSMO ELECTRONICS |
| Manufacturer no. | KSD203AC2-R |
| RoHS compliant | |
| Catalog 132 , page 74 | |
- Data Sheet (current) [218 KB ]
DC-to-AC Solid State Relay
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Control voltage: 4-32VDC Contact form: SPST Contact voltage: 240VAC Contact current: 3A Size: 1.7"L x 0.4"W x 2.0"H 4-pin package Terminal type: Solder lead Agency approvals: UL
Report a problem
Suggest a product
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Input Type | DC |
| Output Type | AC |
| Maximum Output Voltage | 240 |
| Specification | Value |
|---|---|
| Maximum Output Current | 3 |
| Pin_Count | 4 |
Report a problem
Suggest a product