null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> PWM

Voltage Mode PWM Controller 60 Volt 200mA 16-Pin Plastic Dip Tube

UC3524AN: TEXAS INSTRUMENTS
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 1530812
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. UC3524AN
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.75

# of Unit Price
5+ $1.75
25+ $1.65
50+ $1.54
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

IC, ADVANCED REGULATING PULSE WIDTH MODULATOR


IC,UC3524AN,ADV REG PULSE WIDT
H MODS

Report a problem
Suggest a product
Specification Value
FamilyUC3524A
Output Current200mA(Max)
Switching Frequency500KHz(Min)
Synchronous PinYes
Maximum Operating Supply Voltage40V
Minimum Operating Temperature0°C
Output Voltage60V
Maximum Operating Temperature70°C
TopologyBoost|Buck|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull
Minimum Operating Supply Voltage8V
MountingThrough Hole
PackagingTube
Pin_Count16
Specification Value
Screening LevelCommercial
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeVoltage Mode PWM Controller
Adjustable OutputNo
Control MethodVoltage Mode PWM Controller
Maximum Duty Cycle45%(Min)
Number of PWM Outputs2
On/Off PinYes


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.