null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Tactile

C

SINGLE POLE SINGLE THROW PUSHBUTTON TACTILE SWITCH

TL1105-A: E-SWITCH,INC
Image is representative only
E-SWITCH,INC
Jameco Part no. 153251
Manufacturer E-SWITCH,INC
Manufacturer no. TL1105-A
Catalog 132 , page 72
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Tactile Switch

  • Bounce time: 10 msec.
  • SPST momentary ON
  • Contact resistance: 100mΩ
  • Pins: 4
  • Dimensions: .24"L x .24"W x .15"D
  • Lead spacing: .17" x .25"
  • Contact rating: 50mA @ 12VDC
  • Lead type: PC
  • Button color: Black
  • Actuator length: 0.8mm

    Report a problem
    Suggest a product
  • Specification Value
    Pole Throw ConfigurationSPST
    Switch ConfigurationN.O.
    Maximum Current Rating50mA@12VDC
    Product Length0.24
    Specification Value
    Product Height0.24
    Product Depth0.15


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.