null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Tactile

SPST OFF-(ON), 12VDC@150mA Tactile Pushbutton Switch

G/S(PT-6601)-R: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 153252
Manufacturer   JAMECO VALUEPRO
Manufacturer no. G/S(PT-6601)-R
  RoHS compliant
Catalog 132 , page 72
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Tactile Switch

Features:
  • SPST OFF-(ON)
  • Contact rating: 150mA @ 12VDC
  • Bounce time: 10 msec.
  • 4-pin package
  • Button color: Black
  • Actuator height: 0.05" (1.5mm)

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Pole Throw ConfigurationSPST
    Maximum DC Voltage Rating12V
    Actuator Length1.5mm
    Body OrientationStraight
    Terminal TypePC Pins
    Switch ConfigurationOFF-(ON)
    MountingThrough Hole
    Specification Value
    Product TypeSwitch Tactile
    Maximum Current Rating150mA@12VDC
    Product Length0.24
    Product Height0.17
    FamilyG/S(PT-6601)-R
    Actuator StyleRound Button


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.