DC Fan Ball 24 Volt 5.5W 2800RPM 98CFM 36.5dB Flange Mount
| Jameco Part no. 153411 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | KD2412PMB2-6A |
| Catalog 132 , page 91 |
- Data Sheet (current) [1 MB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 24VDC
- Current: 230mA
- Air Flow: 98 CFM
- Noise: 36.5 dBA
- Size: 120 x 120 x 38mm
- Connection Leads: 12" length
- Agency Approvals: UL/CSA/TUV
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 24 |
| Fan Rotation | Clockwise |
| Maximum Pressure | 0.25inH2O |
| Nominal Speed | 2800RPM |
| Housing Material | Polybutylene Terephthalate |
| Mounting | Flange Mount |
| Size (WxHxD mm) | 120 x 120 x 38 |
| Product Type | Blowers and Fans |
| Specification | Value |
|---|---|
| Maximum Airflow | 98 |
| Bearings | Ball |
| Line Current | 0.23 |
| Power Rating | 5.5 |
| Noise Level | 36.5 |
| Family | KD |
| Category | DC Fan |
Report a problem
Suggest a product