Capacitor Ceramic Disc 100pF 50V ±20%

$0.10 ea


Pricing
# of units Price
10+ $0.10
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

100pF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 100pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.0001
    Voltage50
    Capacitance (pF)100
    Capacitor TypeCeramic
    Body Length or Diameter (mm)5
    MountingThrough Hole
    Breakdown Voltage-Min (V)50
    Average Output Current-Max (A)10
    Non-rep Pk Forward Current-Max (A)150
    Capacitance Value0.0001 uF
    Tolerance (%)20


    Report a problem
    Suggest a product