null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Lasers >> Pointers

ALPEC SPECTRA RED LASER POINTER

4012: ALPEC TEAM,INC.
Image is representative only
ALPEC TEAM,INC.
Jameco Part no. 153605
Manufacturer ALPEC TEAM,INC.
Manufacturer no. 4012
Catalog 132 , page 26
Pricing & Availability

$21.95

# of Unit Price
1+ $21.95
5+ $19.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Spectra Red Laser Pointer

Features:
  • Has a range of over 500 yards (Over 1,500 feet)
  • Ideal for indoor and outdoor use
  • Output wavelength: 670nm
  • Maximum output power: 5mW
  • Lifetime warranty
  • Case color: Black
  • Material: Aircraft aluminum
  • Laser class: IIIA
  • Size: 5.2" length x 0.4" diameter
  • Weight: 4.7 oz.

    Includes:
  • Plastic gift box
  • Pen clip
  • 2 AAA batteries

    Report a problem
    Suggest a product
  • Specification Value
    Two Part Board Connector TypeTWO PART BOARD CONNECTOR


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.