HEADER,.1 INCH STRAIGHT MALE,1 ROW,8PIN,.025 INCH PST,.23 INCH GOLD TAIL
Image is representative only
| Jameco Part no. 153702 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | JS-1109-8-R |
| RoHS compliant | |
| Catalog 132 , page 57 | |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
HEADER,.1"ST MALE,1RW,8PIN, .025"PST,.23"GOLD TAIL (10)
HEADER,.1 ST MALE,1RW,8PIN,
.025 PST,.23 GOLD TAIL
Report a problem
Suggest a product
HEADER,.1 ST MALE,1RW,8PIN,
.025 PST,.23 GOLD TAIL
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | male headers |
| Body Orientation | Straight |
| Maximum Current Rating | 1A |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 120°C |
| Pitch | 2.54mm |
| Product Height | 0.23 |
| Specification | Value |
|---|---|
| Product Length | 0.45 |
| Gender | male |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Contact Material | phosphor bronse |
| Contact Plating | gold |
Report a problem
Suggest a product