null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

DIGITAL MULTIMETER (DMM),FLK115,TRUE RMS,AC/DC VOLT-600V,CURRENT-10A,

FLUKE CORPORATION
Jameco Part no. 1537328
Manufacturer FLUKE CORPORATION
Manufacturer no. FLUKE-115 / 2538790
Catalog 122 , page 185
Pricing & Availability

$167.95

# of Unit Price
1+ $167.95
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

Fluke 115 True RMS Multimeter


The Fluke 115 is the solution for a wide variety of electrical and electronic testing applications. This true-rms meter provides easy one-handed operation in a compact package.

Basic Test Functions:
  • Manufacturer part No: Fluke 115
  • Type: Digital Multimeter
  • No. of Functions: 9
  • Display Count: 6000
  • Resolution (max DC): 100
  • DC Voltage Ranges (V): 600mV - 600V
  • AC Voltages Ranges (V): 600mV - 600V
  • DC Current Ranges (A): 6A - 10A (up to 20A for 30 seconds)
  • AC Current Ranges (A): 6A - 10A (up to 20A for 30 seconds)
  • Resistance Ranges (Ω): 600 - 40M
  • Capacitance Ranges (F): 1000 - 9999
  • Frequency Ranges (Hz): 99.99 - 50K
Test Functions
  • Diode Test: Yes
  • Continuity Test: Yes
Special Functions
  • Autorange: Yes
  • Analog Bargraph: Yes
  • True RMS: Yes
  • Large white LED backlight to work in poorly lit areas
  • Compatible with optional magnetic hanger (ToolPak™)
  • Comes with: TL75 Test leads, holster, User's manual and 9 V battery (installed).
Size (H"xW"xD"): 6.3 x 3.3 x 1.9

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Club Jameco
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Copyright ©2002 - 2012 Jameco. All Rights Reserved.