Diode Standard Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel
| Jameco Part no. 1537951 | |
|---|---|
| Manufacturer | DIODES INC. |
| Manufacturer no. | 1N4007-T |
| Catalog 132 , page 17 |
- Data Sheet (current) [70 KB ]
1 A, 1000 V, SILICON, SIGNAL DIODE, DO-41
@1N4007-T,@RECTIFIER,1A,1K VLT
,DO-41(10 STD RECOVERY,(10)
Report a problem
Suggest a product
@1N4007-T,@RECTIFIER,1A,1K VLT
,DO-41(10 STD RECOVERY,(10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1N4007 |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Tape and Reel |
| Pin_Count | 2 |
| Supplier_Package | DO-41 |
| Product Width | 2.71mm(Max) |
| Product Height | 2.71mm(Max) |
| Product Length | 4.7mm(Max) |
| Specification | Value |
|---|---|
| Product Type | Rectifier |
| Type | Standard Recovery Rectifier |
| Configuration | Single |
| Maximum Continuous Forward Current | 1A@Ta=75C |
| Peak Forward Voltage | 1V |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Reverse Current | 5uA |
| Peak Reverse Repetitive Voltage | 1000V |
Report a problem
Suggest a product