null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, General Purpose

Diode Standard Recovery Rectifier 85 Volt 0.215A 3-Pin SOT-23 Tape and Reel

BAS116-7: DIODES INC. View Larger Image
Image is representative only
DIODES INC.
Jameco Part no. 1538988
Manufacturer DIODES INC.
Manufacturer no. BAS116-7
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.031

# of Unit Price
3000+ $0.031
15000+ $0.029
30000+ $0.027
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

0.215 A, 85 V, SILICON, SIGNAL DIODE


BAS116-7,SMALL SIGNAL DIODE SI
GNAL SMC 1500W 20.0V ROHS 3K
Report a problem
Suggest a product
Specification Value
FamilyBAS116
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Supplier_PackageSOT-23
Product Width1.4mm(Max)
Product Height1mm(Max)
Product Length3.05mm(Max)
Specification Value
Product TypeRectifier
TypeStandard Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current0.215A
Peak Forward Voltage1.25V@0.15A
Peak Non-Repetitive Surge Current4A
Peak Reverse Current0.005uA@75V
Peak Reverse Recovery Time3000ns
Peak Reverse Repetitive Voltage85V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.