null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 100 Volt 2A 4-Pin KBP

KBP201G: DIODES INC.
Image is representative only
DIODES INC.
Jameco Part no. 1540455
Manufacturer DIODES INC.
Manufacturer no. KBP201G
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.29

# of Unit Price
10+ $0.29
50+ $0.26
100+ $0.25
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

2 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE


KBP201G,BRIDGE IN-LINE GPP KBP
2.0A 0.1X0.17,TR

Report a problem
Suggest a product
Specification Value
FamilyKBP201G
Peak Non-Repetitive Forward Surge Current65A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage100V
Peak RMS Reverse Voltage70V
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count4
Supplier_PackageKBP
Specification Value
ConfigurationSingle
Product Height13.4mm
Product Length14.75mm
Product Width0.64mm
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current2A
Peak Forward Voltage1.1V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.