Diode Switching 75 Volt 0.15A 2-Pin Mini-MELF Tape and Reel
Image is representative only
| Jameco Part no. 1540519 | |
|---|---|
| Manufacturer | DIODES INC. |
| Manufacturer no. | LL4448-7 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [56 KB ]
FAST SWITCHING SURFACE MOUNT DIODE
LL4448-7,SMALL SIGNAL DIODE SW
ITCHING LINEARITY)
Report a problem
Suggest a product
LL4448-7,SMALL SIGNAL DIODE SW
ITCHING LINEARITY)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LL4448 |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 175°C |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Pin_Count | 2 |
| Product Width | 1.6mm(Max) |
| Supplier_Package | (Min)i-MELF |
| Product Height | 1.6mm(Max) |
| Product Length | 3.7mm(Max) |
| Specification | Value |
|---|---|
| Product Type | Rectifier |
| Type | Switching Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.15A |
| Peak Forward Voltage | 1V@0.1A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 4ns |
| Peak Reverse Repetitive Voltage | 75V |
Report a problem
Suggest a product