null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Switching

Diode Switching 75 Volt 0.2A 3-Pin SOT-23 Tape and Reel

MMBD914-7-F: DIODES INC.
Image is representative only
DIODES INC.
Jameco Part no. 1540682
Manufacturer DIODES INC.
Manufacturer no. MMBD914-7-F
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.018

# of Unit Price
3000+ $0.018
15000+ $0.017
30000+ $0.016
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

SMALL SIGNAL DIODE SWITCHING SMC 1500W 43.0V ROHS 3K


MMBD914-7-F,SMALL SIGNAL DIODE
SWITCHING SMC 1500W 43.0V ROH

Report a problem
Suggest a product
Specification Value
FamilyMMBD914
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Product Width1.4mm(Max)
Supplier_PackageSOT-23
Product Height1mm(Max)
Product Length3.05mm(Max)
Specification Value
Product TypeRectifier
TypeSwitching Diode
ConfigurationSingle
Maximum Continuous Forward Current0.2A
Peak Forward Voltage1.25V@0.15A
Peak Non-Repetitive Surge Current2A
Peak Reverse Current1uA
Peak Reverse Recovery Time4ns
Peak Reverse Repetitive Voltage75V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.