Diode Transient Voltage Suppressor Single Bi Directional 12.8 Volt 600W 2-Pin DO-15 Bulk
Image is representative only
| Jameco Part no. 1541271 | |
|---|---|
| Manufacturer | DIODES INC. |
| Manufacturer no. | P6KE15CA-B |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [79 KB ]
PROTECTION TVS BIDIRECTIONAL DIODE IN A SMB PACKAGE
P6KE15CA-B,PROTECTION TVS BIDI
RECTIONAL DIODE IN A SMB PACKA
Report a problem
Suggest a product
P6KE15CA-B,PROTECTION TVS BIDI
RECTIONAL DIODE IN A SMB PACKA
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | P6KE15CA |
| Minimum Breakdown Voltage | 14.3V |
| Peak Pulse Power Dissipation | 600W |
| Test Current | 1mA |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 175°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pin_Count | 2 |
| Supplier_Package | DO-15 |
| Product Width | 3.6mm(Max) |
| Configuration | Single |
| Specification | Value |
|---|---|
| Product Height | 3.6mm(Max) |
| Product Length | 7.6mm(Max) |
| Product Type | TVS |
| ESD Protection | No |
| Number of Elements per Chip | 1 |
| Direction Type | Bi-Directional |
| Maximum Clamping Voltage | 21.2V |
| Maximum Peak Pulse Current | 28A |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Reverse Stand-off Voltage | 12.8V |
Report a problem
Suggest a product