Diode Rectifier Bridge Single 600 Volt 4A 4-Pin Case RS
Image is representative only
| Jameco Part no. 1541466 | |
|---|---|
| Manufacturer | DIODES INC. |
| Manufacturer no. | RS405L |
| Catalog 132 , page 17 |
- Data Sheet (current) [55 KB ]
4 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE
Features:
Report a problem
Suggest a product
Features:
- Plastic Package has UL Flammability Classification 94V-0
- Surge Overload Rating of 200A Peak
- Ideal for Oriented Circuit Board
- High Reliability and Low Leakage
- Rating to 1000V PIV
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | RS405L |
| Peak Non-Repetitive Forward Surge Current | 200A |
| Peak Reverse Current | 10uA |
| Peak Reverse Repetitive Voltage | 600V |
| Peak RMS Reverse Voltage | 420V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Pin_Count | 4 |
| Supplier_Package | Case RS |
| Specification | Value |
|---|---|
| Configuration | Single |
| Product Height | 15.7mm |
| Product Length | 19mm |
| Product Width | 6.35mm |
| Product Type | Bridge Rectifier |
| Bridge Type | Single Phase |
| Peak Average Forward Current | 4A@Ta=50C |
| Peak Forward Voltage | 1V@3A |
Report a problem
Suggest a product