null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener (SMD)

PROTECTION TVS UNIDIRECTIONALSENSOR-PEIZORESISTIVE, 0-3

SMAJ5.0A-13: DIODES INC.
Image is representative only
DIODES INC.
Jameco Part no. 1542119
Manufacturer DIODES INC.
Manufacturer no. SMAJ5.0A-13
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
5000+ $0.19
25000+ $0.16
50000+ $0.15
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

400 W, UNIDIRECTIONAL, SILICON, TVS DIODE


SMAJ5.0A-13,PROTECTION TVS UNI
DIRECTIONAL SENSOR-PEIZORESIST

Report a problem
Suggest a product
Specification Value
TypeTRANS VOLTAGE SUPPRESSOR DIODE
PolarityUNIDIRECTIONAL
Moisture Sensitivity Level1
ConfigurationSINGLE
JESD-30 CodeR-PDSO-C2
Number of Elements1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Surface MountYES
Terminal PositionDUAL
Diode Element MaterialSILICON
Specification Value
TechnologyAVALANCHE
Breakdown Voltage-Min (V)6.4
Lead FreeNO
Non-rep Peak Rev Power Dis-Max (W)400
Peak Reflow Temperature (Cel)245
Time@Peak Reflow Temperature-Max (s)5
Power Dissipation Limit-Max (W)1
Breakdown Voltage-Max (V)7.25
Stand-off Voltage (V)5
Additional FeatureEXCELLENT CLAMPING CAPABILITY
Number of Terminals2


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.