null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 200 Volt 35A 4-Pin Case GBPC-W

GBPC3502W-E4/51.: GENERAL INSTRUMENTS
Image is representative only
GENERAL INSTRUMENTS
Jameco Part no. 1544721
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. GBPC3502W-E4/51.
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.45

# of Unit Price
1+ $2.45
10+ $2.35
100+ $2.19
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

35 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE


GBPC3502W-E4/51.,35A,200V,GPP,
SQ.BRIDGE RECT.

Report a problem
Suggest a product
Specification Value
FamilyGBPC3502
Peak Non-Repetitive Forward Surge Current400A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage200V
Peak RMS Reverse Voltage140V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingScrew
Pin_Count4
Supplier_PackageCase GBPC-W
Specification Value
ConfigurationSingle
Product Height7.62mm(Max)
Product Length28.8mm(Max)
Product Width28.8mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current35A
Peak Forward Voltage1.1V@17.5A


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.