Diode Rectifier Bridge Single 400 Volt 35A 4-Pin Case GBPC Bulk
Image is representative only
| Jameco Part no. 1544739 | |
|---|---|
| Manufacturer | GENERAL INSTRUMENTS |
| Manufacturer no. | GBPC3504-E4/51 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [115 KB ]
35A,400V,GPP,BRIDGE RECT.,7IN,TR
GBPC3504-E4/51,35A,400V,GPP,BR
IDGE RECT., 7IN,TR
Report a problem
Suggest a product
GBPC3504-E4/51,35A,400V,GPP,BR
IDGE RECT., 7IN,TR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | GBPC3504 |
| Peak Non-Repetitive Forward Surge Current | 400A |
| Peak Reverse Current | 5uA |
| Peak Reverse Repetitive Voltage | 400V |
| Peak RMS Reverse Voltage | 280V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Packaging | Bulk |
| Mounting | Screw |
| Pin_Count | 4 |
| Specification | Value |
|---|---|
| Supplier_Package | Case GBPC |
| Configuration | Single |
| Product Height | 7.62mm(Max) |
| Product Length | 28.8mm(Max) |
| Product Width | 28.8mm(Max) |
| Product Type | Bridge Rectifier |
| Bridge Type | Single Phase |
| Peak Average Forward Current | 35A |
| Peak Forward Voltage | 1.1V@17.5A |
Report a problem
Suggest a product