Diode Rectifier Bridge Single 100 Volt 8A 4-Pin Case KBU
Image is representative only
| Jameco Part no. 1545416 | |
|---|---|
| Manufacturer | GENERAL INSTRUMENTS |
| Manufacturer no. | KBU8B |
| RoHS compliant | |
| Catalog 132 , page 17 | |
- Data Sheet (current) [99 KB ]
8A,100V,IN-LINE BRIDGE RECT
KBU8B,8A,100V,IN-LINE BRIDGE R
ECT 4-LEAD SQUARE,CENTER HOLE<
Report a problem
Suggest a product
KBU8B,8A,100V,IN-LINE BRIDGE R
ECT 4-LEAD SQUARE,CENTER HOLE<
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | KBU8B |
| Peak Non-Repetitive Forward Surge Current | 300A |
| Peak Reverse Current | 10uA |
| Peak Reverse Repetitive Voltage | 100V |
| Peak RMS Reverse Voltage | 70V |
| Minimum Operating Temperature | -50°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Pin_Count | 4 |
| Supplier_Package | Case KBU |
| Specification | Value |
|---|---|
| Configuration | Single |
| Product Height | 19.3mm(Max) |
| Product Length | 23.7mm(Max) |
| Product Width | 7.1mm(Max) |
| Product Type | Bridge Rectifier |
| Bridge Type | Single Phase |
| Peak Average Forward Current | 8A |
| Peak Forward Voltage | 1V |
Report a problem
Suggest a product