MOTOR GEAR , 12VDC , 66MA
| Part no. 155012 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | HNGH35GMB,HNGH121926Y-R |
| RoHS compliant | |
| Catalog 121 , page 95 | |
12VDC Reversible Plastic Gear Head Motor
GH35GM Series
Features:
Rated voltage: 12VDC Operating range: 4.5 to 12VDC Current @ maximum efficiency: 0.25A Speed @ maximum efficiency: 2 RPM Torque @ maximum efficiency: 6000 g-cm Gear ratio: 3000:1 Gear case size: 1.3" diameter x 0.9" length Motor size: 1.5" diameter x 1.1" length Shaft size: 0.23" diameter x 0.9" length Solder-type terminals Dielectric strength: 300VDC Insulation resistance: 10MΩ Oil bearing design for long service life
Report a problem
GH35GM Series
Features:
Report a problem
| Specification | Value |
|---|---|
| Torque @ Max. Efficiency (g-cm) | 6000 |
| Operating Range (VDC) | 4.5-12 |
| Current @ Max. Efficiency (mA) | 250 |
| Gear Case Size (Diameter x Length) (inch) | 1.3 x 0.9 |
| Gear Ratio | 3000:1 |
| Specification | Value |
|---|---|
| Motor Size (Diameter x Length) (inch) | 1.5 x 1.1 |
| Shaft Size (Diameter x Length) (inch) | 0.23 x 0.90 |
| Rated Voltage (VDC) | 12 |
| Terminal Type | Solder |