null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Tactile

SWITCH,PUSH BUTTON,TACTILE,SINGLE POLE SINGLE THROW (SPST),OFF-(ON),BLACK

KRS-3550-BK-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 155249
Manufacturer   JAMECO VALUEPRO
Manufacturer no. KRS-3550-BK-R
  RoHS compliant
Catalog 132 , page 72
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
250+ $0.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Tactile Switch

Features:
  • SPST OFF-(ON)
  • Contact rating: 50mA @ 12VDC
  • Bounce time: 10 msec.
  • 2-pin package
  • Button color: Black

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Pole Throw ConfigurationSPST
    Maximum DC Voltage Rating12V
    Body OrientationStraight
    Terminal TypePC Pins
    Switch ConfigurationN.O.
    MountingThrough Hole
    Specification Value
    Product TypeSwitch Tactile
    Maximum Current Rating0.05A@12VDC
    Product Length0.14
    FamilyKRS-3550-BK-R
    Actuator StyleRectangular Button


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.