null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Tactile

Switch Tactile Round Button PC Pins 0.05A 12 Volt 1.27N Thru-Hole

KRS-3550-WH: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 155256
Manufacturer   JAMECO VALUEPRO
Manufacturer no. KRS-3550-WH
Catalog 132 , page 72
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
250+ $0.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Tactile Switch

  • Bounce time: 10 msec.
  • SPST momentary ON
  • Contact resistance: 100mΩ
  • Pins: 2
  • Dimensions: .24"L x .14"W x .15"D
  • Lead spacing: .27"
  • Contact rating: 50mA @ 12VDC
  • Lead type: PC
  • Button color: White

    Report a problem
    Suggest a product
  • Specification Value
    Pole Throw ConfigurationSPST
    Operating Force1.27N
    Maximum DC Voltage Rating12V
    Actuator Length0.8mm
    Body OrientationStraight
    Terminal TypePC Pins
    Switch ConfigurationN.O.
    MountingThrough Hole
    Specification Value
    Product TypeSwitch Tactile
    Maximum Current Rating0.05A@12VDC
    Product Length0.14
    Product Height0.17
    FamilyKRS-3550-WH
    Actuator StyleRound Button


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.