null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Tactile

SWITCH,PUSH BUTTON,TACTILE,OFF(ON),SINGLE POLE SINGLE THROW (SPST) CAP:155389,155409

KRS-1273B-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 155380
Manufacturer   JAMECO VALUEPRO
Manufacturer no. KRS-1273B-R
  RoHS compliant
Catalog 132 , page 72
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.45

# of Unit Price
1+ $0.45
10+ $0.39
100+ $0.35
250+ $0.29
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Tactile Switch

Features:
  • SPST OFF-(ON)
  • Contact rating: 50mA @ 12VDC
  • Bounce time: 10 msec.
  • 4-pin package
  • Button color: Brown
  • Compatible button cap: (Round-155409, Square-155389)

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Pole Throw ConfigurationSPST
    Maximum DC Voltage Rating12V
    Actuator Length3.8mm
    Body OrientationStraight
    Terminal TypePC Pins
    Switch ConfigurationN.O.
    MountingThrough Hole
    Specification Value
    Product TypeSwitch Tactile
    Maximum Current Rating0.05A@12VDC
    Product Length0.47
    Product Height7.3
    FamilyKRS-1273B-R
    Actuator StyleSquare Button


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.