STEP MOTORS , 12VDC , 400MA
| Jameco Part no. 155460 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | 42BYG023-R |
| RoHS compliant | |
| Catalog 122 , page 95 | |
and BenchPro brands.
- Data Sheet (current) [121 KB ]
2-Phase Dual Shaft Bipolar Stepper Motor
Features:
Rated voltage: 12VDC Step angle: 1.8° ±5% Phase resistance: 30Ω Current: 400mA Phase inductance: 36 mH Detent torque: 220 g-cm Holding torque: 2100g-cm Mounting hole space: 1.73" Mounting holes: 0.10" Shaft diameter: 0.20" Shaft length: 0.60" Motor diameter: 1.70" Motor depth: 1.30" Weight: 0.50 lbs.
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | MOTOR |
| Family | STEPPER |
| Voltage | 12VDC |
| Specification | Value |
|---|---|
| Additional Feature | 30 ohm, BIPOLAR,1.8DEG,.197"D SHFT(DUA |