null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Proximity

Proximity Sensor Inductive NO NPN 5mm 10 Volt to 30V

S18-05N-1: HIGHLY ELECTRIC COMPANY
Image is representative only
HIGHLY ELECTRIC COMPANY
Jameco Part no. 155547
Manufacturer HIGHLY ELECTRIC COMPANY
Manufacturer no. S18-05N-1
Catalog 132 , page 76
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $11.95
25+ $10.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Inductive Proximity Sensor Switch


This sensor switch provides excellent results even with difficult-to-detect objects, e.g. small or thin parts, wires or bright metals.

Features:

  • Inductive
  • Square plastic body type
  • Shielded cable included
  • PNP-NO output
  • Sensing distance: 5mm ± 10%
  • Setting distance: 0 to 4.0mm
  • Response frequency: 1.5kHz
  • Body material: Plastic, IP67 protected enclosure
  • Input voltage: 12-24VDC
  • Operating voltage range: 10-30VDC
  • Target: Ferrous metal (The sensing distance decreases with non-ferrous metal)
  • 3 wire connection: Brown: 12VDC, Black: Output, Blue: Return

    Report a problem
    Suggest a product
  • Specification Value
    FamilyS18-05N-1
    Minimum Operating Supply Voltage10V
    Typical Operating Supply Voltage12V|15V|18V|24V
    Maximum Operating Supply Voltage30V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature70°C
    MountingDesktop
    Pin_Count0
    Product TypeProximity Sensor
    Specification Value
    TypeInductive
    Output TypeNPN
    Product Length1.4
    Product Width1.4
    Product Height0.7
    DC Supply Voltage10 to 30
    Sensing Distance4mm
    Switching ModeNO


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.