null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

C

Diode Schottky 70 Volt 1A 3-Pin SOT-23 Bulk

HSMS-2802-BLKG: AVAGO TECHNOLOGIES View Larger Image
Image is representative only
AVAGO TECHNOLOGIES
Jameco Part no. 1556650
Manufacturer AVAGO TECHNOLOGIES
Manufacturer no. HSMS-2802-BLKG
  RoHS compliant
Catalog 121 , page 20
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DIODE,SCHOTTKY, SMT,SOT-23


DIODE,SCHOTTKY, SMT,SOT-23
<

Report a problem
Suggest a product
Specification Value
FamilyHSMS-2802
MountingSurface Mount
Peak Reverse Repetitive Voltage70V
Pin_Count3
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
TypeSchottky Diode
Product Length3.13mm(Max)
PackagingBulk
Specification Value
Supplier_PackageSOT-23
Product Width1.5mm(Max)
Product Height1.2mm(Max)
Product TypeRectifier
ConfigurationDual Series
Maximum Continuous Forward Current1A
Peak Forward Voltage1V@0.015A
Peak Reverse Current0.2uA@50V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.