POWER SUPPLY ENCAPSULATED DC-DC 1 OUTPUT 24 VOLT 0.625A 15W 5-PIN

$16.49 ea


  • Part no.: 155695
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKE15A-24
  • RoHS Compliant
Pricing
# of units Price
1+ $16.49
10+ $15.49

Request a Large Quantity Quote

15W Encapsulated DC-to-DC Converter

Output: 24 Volts @ 0.625 Amps

Features:
  • Input range: 9-18VDC
  • Number of pins: 5
  • Line Regulation: ±0.3%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 80mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 2.0"L x 2.0"W x 0.43"H

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)0.625
    Maximum Output Power (W)15
    FamilySKE15
    Input Voltage Range (VDC)9 to 18
    Pin_Count5
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)2
    Width (inch)1
    Height (inch)0.44
    TypeStep Up
    MountingThrough Hole


    Report a problem
    Suggest a product