null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Gearhead

MOTOR GEAR , 12VDC , 76MA

GH12-1830Y-P-R: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 155821
Manufacturer   JAMECO RELIAPRO
Manufacturer no. GH12-1830Y-P-R
  RoHS compliant
Catalog 132 , page 83
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$23.95

# of Unit Price
1+ $23.95
5+ $21.95
25+ $18.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

12VDC Reversible Plastic Gear Head Motor

GH35GM Series

Features:
  • Rated voltage: 12VDC
  • Operating range: 4.5 to 12VDC
  • Current @ maximum efficiency: 0.22A
  • Speed @ maximum efficiency: 4.5 RPM
  • Torque @ maximum efficiency: 4500 g-cm
  • Gear ratio: 1000:1
  • Gear case size: 1.3" diameter x 0.9" length
  • Motor size: 1.5" diameter x 1.0" length
  • Shaft size: 0.23" diameter x 0.9" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Terminal TypeSolder
    Current @ Max. Efficiency (mA)220
    Torque @ Max. Efficiency (g-cm)4500
    Speed @ Max. Efficiency (RPM)4.5
    Operating Range (VDC)4.5 - 12
    Specification Value
    Gear Ratio1000:1
    Gear Case Size (Diameter x Length) (inch)1.40 x 0.90
    Motor Size (Diameter x Length) (inch)1.3 x 1.0
    Shaft Size (Diameter x Length) (inch)0.23 x 0.90


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.