null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Gearhead

MOTOR GEAR , 12VDC , 141MA

GH12-1641T-L-R: JAMECO RELIAPRO
JAMECO RELIAPRO
Part no. 155839
Manufacturer   JAMECO RELIAPRO
Manufacturer no. GH12-1641T-L-R
  RoHS compliant
Catalog 121 , page 95
Pricing & Availability

$25.95

# of Unit Price
1+ $25.95
5+ $23.49
25+ $20.95
  • Availability: Ship Today  
 Add to my favorites

 Add to cart

12VDC Reversible Plastic Gear Head Motor

GH35GM Series

Features:
  • Rated voltage: 12VDC
  • Operating range: 3 to 12VDC
  • Current @ maximum efficiency: 0.25A
  • Speed @ maximum efficiency: 20 RPM
  • Torque @ maximum efficiency: 3000 g-cm
  • Gear ratio: 270:1
  • Gear case size: 1.3" diameter x 0.9" length
  • Motor size: 1.5" diameter x 0.8" length
  • Shaft size: 0.23" diameter x 0.9" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life

    Report a problem
  • Specification Value
    Torque @ Max. Efficiency (g-cm)3000
    Operating Range (VDC)3.0-12
    Current @ Max. Efficiency (mA)250
    Gear Case Size (Diameter x Length) (inch)1.3 x 0.9
    Gear Ratio270:1
    Motor Size (Diameter x Length) (inch)1.5 x 0.8
    Specification Value
    Shaft Size (Diameter x Length) (inch)0.23 x 0.90
    Rated Voltage (VDC)12
    Terminal TypeSolder
    Speed @ Max. Efficiency (RPM)20


    Report a problem
    Catalog cover

    Free Catalog

    Over 10,000 of the most wanted products in the industry.
    Order your copy today»

    Quick Search by Web Code

     Search

    Discount Center

    clearance Great deals on electronic parts
    for all your projects.

    Start Saving Now»

    FPO
    Shop by Brand
    All Manufacturers
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
    Customer Care  1-800-831-4242

    Copyright ©2002 - 2012 Jameco. All Rights Reserved.